• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Orion Regalsysteme HZG20513AW Tray rack (basic) 200 kg (W x H x D) 1.36 x 2 x 53.5 m Steel zinc plated Galvanized Tray

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(W x H x D) 1.36 x 2 x 53.5 m

Product type

Tray rack (basic)

Factory colour

Galvanized

Material

Steel

Load capacity per shelf

200 kg

Weight

59.47 kg

Width

1.36 m

Height

2 m

Depth

53.5 cm

No. of shelves

5

Load (area)

1.2 t

Max. load capacity

1 t

Floor type

Tray

Material properties

zinc plated

Shelfing type

Push-fit

Expandable

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1448357 Orion Regalsysteme HZG20513AW Tray rack (basic) 200 kg (W x H x D) 1.36 x 2 x 53.5 m Steel zinc plated Galvanized Tray