• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Orion Regalsysteme K10060M/051 Shelf (W x D) 1000 mm x 600 mm Steel PVC-coated Light grey Metal 1 pc(s)

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(W x D) 1000 mm x 600 mm

Product type

Shelf

Factory colour

Light grey

Material

Steel

Width

1000 mm

Load capacity per shelf

200 kg

Depth

600 mm

Weight

5.39 kg

Floor type

Metal

Material properties

PVC-coated

RAL no.

7035

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1454653 Orion Regalsysteme K10060M/051 Shelf (W x D) 1000 mm x 600 mm Steel PVC-coated Light grey Metal 1 pc(s)