• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSA Opto OCU-400 UE400-X-T UV LED 400 nm 1108 SMD Tape cut

Packaging type
Tape cut
Product type
UV LED
Type
SMD
Type
1108
Forward voltage U(F)
3.2 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

24 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

UV-SMD-LED

  • High efficiency
  • Symbol image for OSA Opto OCU-400 UE400-X-T UV LED 400 nm 1108 SMD Tape cut

Technical specifications

Packaging type

Tape cut

Product type

UV LED

Type

OCU-400 UE400-X-T

Type

SMD

Factory colour

Ultra violet

Type

SMD

Type

1108

Forward voltage U(F)

3.2 V

Forward current I(F)

20 mA

Radiation angle

120°

Radiometric emission

11 mW

Wavelength

400 nm

Min. temperature

-40 °C

Max. temperature

+85 °C

Height

1.0 mm

Radiation angle

120°

Shaft length

400 nm

Casing

1108

Documents & Downloads

Datasheet

Datasheet 182186 OSA Opto OCU-400 UE400-X-T UV LED 400 nm 1108 SMD Tape cut

User & Safety Instructions

User & Safety Instructions 182186 OSA Opto OCU-400 UE400-X-T UV LED 400 nm 1108 SMD Tape cut

Description

This highly efficient, surface mounted LED emits light outside the visible range. Ideal for applications such as testing bank notes, forensics, photoresist exposure, paint curing and other analytical chemical applications. Final assembly and measurement carried out in Germany.

Hints

All standard LED chips require a current-limiting resistor/constant current power source. Depending on the wavelengths, ultraviolet light is beyond the range of what the human eye can see.

More interesting products

(*All information is plus legal VAT)