• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roschwege Star-UV 405-03-00-00 UV LED 405 nm SMD

Image similar
Product type
UV LED
Type
SMD
Forward voltage U(F)
3.5 V
Forward current I(F)
700 mA
Radiation angle
130 °
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

UV high-power LED on star board

Our service for you

Technical specifications

Product type

UV LED

Type

Star-UV 405-03-00-00

Type

1 Chip

Factory colour

Ultra violet

Type

SMD

Forward voltage U(F)

3.5 V

Forward current I(F)

700 mA

3 W

Radiation angle

130°

Radiometric emission

670 mW

Wavelength

405 nm

Min. temperature

-40 °C

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 491122 Roschwege Star-UV 405-03-00-00 UV LED 405 nm SMD

User & Safety Instructions

User & Safety Instructions 491122 Roschwege Star-UV 405-03-00-00 UV LED 405 nm SMD

Description

This UV LED is suitable for applications such as hard, sterilization, banknote testing and different medical applications.

This text is machine translated.

Hints

All standard LED chips require a current-limiting resistor/constant current power source. Depending on the wavelengths, ultraviolet light is beyond the range of what the human eye can see.