• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oscium Wi-Spy Lucid Spectrum Analyzer Spectrum analyzer 2.4 GHz, 5 GHz, 6 GHz Spectrum analyzer

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,145.00 / piece)
€ 1,145.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Oscium Wi-Fi-spy spectrum analyzer

  • Compact three-band spectrum analyzer for advanced RF analyzes in the 2.4, 5 and 6 GHz bands

Technical specifications

Product type

Spectrum analyzer

Bandwidth

2.4 GHz

5 GHz

6 GHz

Output level

-100 - -6.5 dBm

Dim

(W x H) 34 mm x 13 mm

Weight

0.056 kg

Oscilloscope features

Spectrum analyzer

Width

34 mm

Height

13 mm

Interfaces

RP-SMA socket

Documents & Downloads

Datasheet

Datasheet 3475591 Oscium Wi-Spy Lucid Spectrum Analyzer Spectrum analyzer 2.4 GHz, 5 GHz, 6 GHz Spectrum analyzer

User & Safety Instructions

User & Safety Instructions 3475591 Oscium Wi-Spy Lucid Spectrum Analyzer Spectrum analyzer 2.4 GHz, 5 GHz, 6 GHz Spectrum analyzer

Description

Oscium's Wi-Spy Lucid gives you full insight into the 2.4-, 5- and 6-GHz bands (Wi-Fi 6E). The spectrum analyzer monitors Wi-Fi as well as non-Wi-Fi activities with the highest precision. With Wi-Spy Lucid you can precisely locate the source of interference and get the best out of your wireless network, regardless of the complexity of your environment. It is also extremely compact and fits in any pocket.
Compatible with: Chanalyzer and MetaGeek APP (both sold separately)


This text is machine translated.

Features

  • Hardware frequency range 2.2 GHz - 7.25 GHz
  • Frequency resolution 25 KHz
  • Amplitude range: -95 dBm to -5 dBm
  • Filter bandwidth 58 KHz to 812 KHz
  • Antenna: Includes omnidirectional Tri-band antenna
  • RP-SMA antenna connection

Scope of delivery

  • Wi-Spy Lucid Spectrum Analyser Hardware
  • Tri-band antenna (optimized for all three Wi-Fi bands)
  • USB-C to USB-C cable
  • USB-A on USB-C cable
  • Robust carry bag

System requirements

  • Windows, Android, Mac OS

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,750.99€ 1,723.29*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.