• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oshino MD-325R1 LED indicator light Red 5 V DC 6 mcd

Image similar
Product type
LED indicator light
Operating voltage
5 V DC
Operating current
20 mA
Recess diameter
4.4 mm
Light intensity I(V)
6 mcd
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

  • Cable length: 150 mm.
  • AWG 26
Product type

LED indicator light

Type

MD-325 R1

Factory colour

Red

Operating voltage

5 V DC

Operating voltage

5 - 6 V DC

Min. operating voltage

5 V DC

Max. operating voltage

6 V DC

Operating current

20 mA

Recess diameter

4.4 mm

Head height

3.2 mm

Front panel thickness

2 mm

Case colour

Black

Mounting type

Snap-in

Light intensity I(V)

6 mcd

LED features

External reflector

LED 3 mm

Connection

Open end cable

Dim

(Ø x L) 5.5 mm x 18 mm

Length

18 mm

(Ø)

5.5 mm

Min. temperature

-25 °C

Max. temperature

+80 °C

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1560037 Oshino MD-325R1 LED indicator light Red 5 V DC 6 mcd

Datasheet 1560037 Oshino MD-325R1 LED indicator light Red 5 V DC 6 mcd

What kind of LED Indicator Lights are you looking for?

More interesting products

(*All information is plus legal VAT)