
Number
Total (€ 1.99 / piece)
€ 1.99
incl. VAT
14-day return policy included
Technical specifications
- Cable length: 150 mm.
- AWG 26
- Product type
LED indicator light
- Type
MD-325 R3
- Factory colour
Red
- Operating voltage
24 V DC
- Operating voltage
24 - 28 V DC
- Min. operating voltage
24 V DC
- Max. operating voltage
28 V DC
- Operating current
16 mA
- Recess diameter
4.4 mm
- Head height
3.2 mm
- Front panel thickness
2 mm
- Case colour
Black
- Mounting type
Snap-in
- Light intensity I(V)
6 mcd
- LED features
External reflector
LED 3 mm
- Connection
Open end cable
- Dim
(Ø x L) 5.5 mm x 18 mm
- Length
18 mm
- (Ø)
5.5 mm
- Min. temperature
-25 °C
- Max. temperature
+80 °C
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1560043 Oshino MD-325R3 LED indicator light Red 24 V DC 6 mcd
Datasheet 1560043 Oshino MD-325R3 LED indicator light Red 24 V DC 6 mcd
































