
Number
Total (€ 2.99 / piece)
€ 2.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
LED indicator light
- Type
AD 16-22 DS/230 V/R
- Factory colour
Red
- Operating voltage
230 V AC
- Operating current
20 mA
- Recess diameter
22 mm
- Case colour
Black
- Mounting type
Screw
- Connection
Screws
- Dim
(Ø x L) 29 mm x 51 mm
- Length
51 mm
- (Ø)
29 mm
- RoHS-compliant
Yes
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 140397 TRU COMPONENTS 140397 LED indicator light Red 230 V AC
Datasheet 140397 TRU COMPONENTS 140397 LED indicator light Red 230 V AC
User & Safety Instructions
User & Safety Instructions 140397 TRU COMPONENTS 140397 LED indicator light Red 230 V AC
Conformity certificate
Conformity certificate 140397 TRU COMPONENTS 140397 LED indicator light Red 230 V AC
Description
Through the use of LEDs, it offers a long lifetime and is robust, impact-resistant.



































