
Highlights & Details
TRU COMPONENTS 149492 LED indicator light Red 12 V DC, 12 V AC 15 mA
Our service for you
Technical specifications
- Product type
LED indicator light
- Type
GQ12F-D/R/12V/N
- Factory colour
Red
- Operating voltage
12 V DC
12 V AC
- Operating current
15 mA
- Recess diameter
12 mm
- Case colour
Chrome
- Material
Stainless steel
- Material properties
shiny
- Mounting type
Screw
IP67
- LED features
tamperproof
splashproof
- Connection
Solder tag
- RoHS-compliant
Yes
- Content
1 pc(s)
- Material (details)
Stainless steel
- Operating current
15 mA
- Operating voltage
12 V DC/AC
Documents & Downloads
Datasheet
Datasheet 149492 TRU COMPONENTS 149492 LED indicator light Red 12 V DC, 12 V AC 15 mA
Datasheet 149492 TRU COMPONENTS 149492 LED indicator light Red 12 V DC, 12 V AC 15 mA
User & Safety Instructions
User & Safety Instructions 149492 TRU COMPONENTS 149492 LED indicator light Red 12 V DC, 12 V AC 15 mA
Information
Information 149492 TRU COMPONENTS 149492 LED indicator light Red 12 V DC, 12 V AC 15 mA































