
Number
Total (€ 4.29 / piece)
€ 6.99
-39 %
€ 4.29
incl. VAT
14-day return policy included
Highlights & Details
Signal Construct SMZD08124 LED indicator light Yellow 24 V DC 22 mcd
Our service for you
Technical specifications
- Product type
LED indicator light
- Type
SMZD08124
- Factory colour
Yellow
- Operating voltage
24 V DC
- Operating current
17 mA
- Recess diameter
8 mm
- Head Ø
9.5 mm
- Case colour
Yellow
- Mounting type
Screw
- Light intensity I(V)
22 mcd
- LED features
Built-in reflector
- Connection
Type C CEE 7/16 plug 2.8 mm
- Length
40 mm
min 60000 h
- Min. temperature
-35 °C
- Max. temperature
75 °C
- RoHS-compliant
Yes
- Type
Internal reflector
- Content
1 pc(s)
- Temperature range
-35 - +75 °C
- Operating voltage
24 V DC
Documents & Downloads
Datasheet
Datasheet 149632 Signal Construct SMZD08124 LED indicator light Yellow 24 V DC 22 mcd
Conformity certificate
Conformity certificate 149632 Signal Construct SMZD08124 LED indicator light Yellow 24 V DC 22 mcd
Description
LED indicator for direct operation on the given nominal voltage. The series resistor required with standard LEDs is already inbuilt into the housing making standard wiring superfluous. And the chrome-plated brass housing, the wide working temperature range and long life make it incredibly versatile. Connection is by means of fast-on connections or soldering.
Scope of delivery
- Complete with fixing nut and washer































