• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oshino OD-G02BA9R-24PD LED indicator light Green BA9s 28 V DC 100 mcd

Image similar
Product type
LED indicator light
Operating voltage
28 V DC
Base
BA9s
Operating current
19 mA
Light intensity I(V)
100 mcd
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LED indicator light

Type

OD-G02 BA9R- 24 PD

Factory colour

Green

Operating voltage

28 V DC

Operating voltage

24 - 28 V DC

Min. operating voltage

24 V DC

Max. operating voltage

28 V DC

BA9s

Operating current

19 mA

Light intensity I(V)

100 mcd

Wavelength

574 nm

Dim

(Ø x L) 9.80 mm x 25 mm

Length

25 mm

(Ø)

9.80 mm

Min. temperature

-25 °C

Max. temperature

+60 °C

Content

1 pc(s)

Technology

GaN

What kind of LED Indicator Lights are you looking for?