• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM 4099854536779 Office Line Curve 0.6M 24W 840 LED ceiling light LED (monochrome) 24.00 W White

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

OSRAM office line curve work light, 24W, 2700lm

  • Power= 24.00 W
  • Total luminous flux= 2100 lm
  • Colour temperature= 4000 K
  • Cool white

Technical specifications

Product type

LED ceiling light

Bulb type

LED (monochrome)

Length

0.6 m

Rating per bulb

24.00 W

24.00 W

Light features

Pull switch

Protection class

II

IP20

Factory colour

White

Material

Polycarbonate (PC)

n.rel.

Colour

Cool white

4000 K

Colour temperature range

4000 K

Total luminous flux

2100 lm

Circuits

15000

30000 h

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3457598 OSRAM 4099854536779 Office Line Curve 0.6M 24W 840 LED ceiling light LED (monochrome) 24.00 W White

User & Safety Instructions

User & Safety Instructions 3457598 OSRAM 4099854536779 Office Line Curve 0.6M 24W 840 LED ceiling light LED (monochrome) 24.00 W White

Description

Suspended office ceiling lamp with pull-switch. Product features: Service life up to 30,000 h. Product benefits: Attractive and functional design for office applications. Compensated mounting for direct light on the work surface. Pull switch for easy switch on and off. Length of the pull switch can be shortened flexibly. Applications: Office lighting. Technical equipment: Complete mounting and connection accessories included. Safety instructions: All electrical connections must be made by qualified personnel only. Caution, risk of electric shock. Check that the wall/ceiling is suitable. If you are unsure, get professional advice.

This text is machine translated.

Hints

All electrical connections must be made by qualified personnel only.,Caution, danger of electric shock.,Check the wall/ceiling for its suitability. If you are unsure, get professional advice.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.