• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM 66440CBN Xenon bulb Xenarc Cool Blue D4S 35 W 42 V

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 53.99 / piece)
€ 81.99
-34 %
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OSRAM XENARC® COOL BLUE® INTENSE D4S, +150% more brightness, up to 6.200K, Xenon headlight lamp, LED look, Folding box (1 lamp)

  • Extra white light through a special filling system instead of conventional coating
  • Color temperatures up to 6,200 K: High-contrast and bright white light for the most stylish and modern look on the road
  • Up to 150% more brightness: More light allows you to see further and therefore react earlier
  • High-tech xenon light, which impresses with highly efficient technology
  • Brilliant light and uncompromising design

Technical specifications

Dim

(L x W x H) 9 x 77 x 9 mm

Product type

Xenon bulb

Type (car light bulbs)

D4S

Operating voltage

42 V

Factory colour

White

Colour temperature type

6200 K

Content

1 pc(s)

Power (car light bulbs)

35 W

Light colour

Cool white

Width

77 mm

Height

9 mm

Length

9 mm

Series (car light bulbs)

Xenarc Cool Blue

P32d-5

ECE type approval labels

E1 08G

Weight

16.3 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2475375 OSRAM 66440CBN Xenon bulb Xenarc Cool Blue D4S 35 W 42 V

Description

XENARC® COOL BLUE® INTENSE – experience a modern look with high performance! The extra white, high-contrast xenon light of this car lamp is particularly appealing to customers who want a modern, individual design and a strong illumination of the road. The high-quality xenon lamp with color temperatures up to 6,200 K combines extremely efficient technology, brilliant effect and uncompromising design. Thanks to a special filling instead of a conventional coating, the lamp emits an extra white light. This stylish, eye-catching light increases visibility for other road users. Experience the exceptionally bright, high-contrast and brilliant white light with up to 6,200 Kelvin and 150% more Leuchtkraft. The XENARC® COOL BLUE® INTENSE turns night into day. Please note: The replacement of XENARC® lamps should be carried out by a specialist.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.