• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Osram Automotive Halogen bulb High performance bulb, Off Road Super Bright Plus H1 100 W 3200 K (Ø) 9 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Off-road Superbright Plus

  • Usage possibilities: Rescue, construction, transportation and in agriculture and forestry
  • For the offroad-oriented drivers

Technical specifications

Dim

(Ø) 9 mm

Product type

Halogen bulb

Type (car light bulbs)

H1

Operating voltage

12 V

Colour temperature type

3200 K

Content

1 pc(s)

Power (car light bulbs)

100 W

Light colour

Neutral white

Luminous flux

2600 lm

(Ø)

9 mm

Series (car light bulbs)

High performance bulb

Off Road Super Bright Plus

P14.5s

B3 lifespan

1000 h

Lifespan Tc

2000 h

Luminous flux tolerance ±

10 %

Operating voltage

12 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1344224 Osram Automotive Halogen bulb High performance bulb, Off Road Super Bright Plus H1 100 W 3200 K (Ø) 9 mm

Description

Vehicle lamps are needed in forestry and agriculture or in construction, which are especially robust and withstand even the roughest terrains. High-power halogen headlight lamps by OSRAM are frontrunners in the field.

Hints

Does not conform to German vehicle licensing regulations!

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 25.48€ 21.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.