• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Osram Automotive LEDHL102-BK LEDriving® XENARC Black Edition Headlight (complete) Volkswagen Volkswagen Golf VI

1/17
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,009.00 / piece)
€ 1,009.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEDriving XENARC Golf VI BLACK EDITION

  • Up to 70% more light
  • Up to 20 m longer light cone
  • Up to 40% whiter light
  • Pixel-free finish thanks to fiber optic technology
  • No correction necessary
  • No headlight cleaning system is necessary
  • Simple Plug-and-play installation
  • No additional parts needed for assembly

Technical specifications

  • Black Edition
Product type

Headlight (complete)

Suitable for

Volkswagen

Bulb type

LED (monochrome)

Xenon

Content

1 Pair

ECE type approval labels

R06, R07, R48, R87, R98, R10

Operating voltage

12 V

Mounting site

left

right

Compatible with

Volkswagen Golf VI

Documents & Downloads

Datasheet

Datasheet 1558349 Osram Automotive LEDHL102-BK LEDriving® XENARC Black Edition Headlight (complete) Volkswagen Volkswagen Golf VI

User & Safety Instructions

User & Safety Instructions 1558349 Osram Automotive LEDHL102-BK LEDriving® XENARC Black Edition Headlight (complete) Volkswagen Volkswagen Golf VI

Description

The LEDriving XENARC headlights with its excellent design combines modern LED daytime running lights with a powerful xenon lamp. With this complete headlight OSRAM offers a solution for all Golf VI models, which are not equipped with a Xenon headlights. The upgrade of the ECE approved LEDriving XENARC headlight meets all requirements and is available in three editions law at night (black, chrome and GTI) available.

This text is machine translated.

Features

  • Up to 70% more light (as compared to a standard headlights with halogen lighting)
  • Up to 20 m longer light cone (as compared to a standard headlights with halogen lighting)
  • Up to 40% whiter light (as compared to a standard headlights with halogen lighting)
  • Pixel-free finish thanks to state-of-the-art light conductor technology
  • No subsequent adjustment or additional headlamp cleaning system is necessary
  • Easy Plug-and-play installation without modification or injury to existing cable
  • No additional parts needed for assembly