• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Osram Automotive LEDHL103-GTI LEDriving® GTI Edition Halogenersatz Headlight (complete) Volkswagen Golf 7

1/21
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,415.00 / piece)
€ 1,415.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED headlight LEDriving® Golf VII complete set LEDHL103-GTI

  • LED conversion
  • Fully LED spotlight as halogen set
  • Up to 200% more brightness
  • Up to 200 m long light cone
  • Up to 100% whiter light
  • All functions with the latest LED technology

Technical specifications

Product type

Headlight (complete)

Bulb type

LED (monochrome)

Content

1 pc(s)

ECE type approval labels

R06, R07, R10, R48, R87, R112

Dim

(L x W x H) 63 x 40 x 24 cm

Operating voltage

12 V

6500 K

Mounting site

left

right

Compatible with

Volkswagen Golf 7

Width

40 cm

Height

24 cm

Length

63 cm

Documents & Downloads

Datasheet

Datasheet 1925218 Osram Automotive LEDHL103-GTI LEDriving® GTI Edition Halogenersatz Headlight (complete) Volkswagen Golf 7

User & Safety Instructions

User & Safety Instructions 1925218 Osram Automotive LEDHL103-GTI LEDriving® GTI Edition Halogenersatz Headlight (complete) Volkswagen Golf 7

Description

Stylish design and more brightness: With the OSRAM LEDriving® headlights for the VW Golf VII.
The OSRAM High Quality LED Upgrade for Golf VII brightens the streets. All Golf VII models equipped with halogen or xenon headlamps can be fitted with the new LEDriving® headlamps. The Golf VII headlamp upgrade is legal and promises special design and technical innovations.

More view thanks to LED technology
The road is bright due to the up to 100 percent white light of the LED headlights (compared to standard halogen headlights). The exclusive daylight effect promises a better visibility in the dark and is also a stylish feature for Golf VII. The brilliant blue of the Golf VII LED upgrade offers up to 200 percent more brightness (compared to the minimum requirements of the ECE R112) as well as a light cone up to 200 meters long, which can help to detect danger sources earlier.

Easy conversion to LED headlights
The VW Golf VII headlights are to be converted to LED, no special tools are needed. The LEDriving® models are simply replaced by the previous halogen or xenon headlights thanks to plug-and-play installation.

No cables need to be changed or damaged, as the headlights are perfectly optimized for Golf VII. The conversion does not require any additional TUV acceptance or registration in the vehicle documents.

The innovative and high-contrast light brings with it five different LED light functions:

- Low beam
- High beam
- daytime running lights
- Position light
- Flashing light

The lighting functions radiate in the usual OSRAM quality, which also illuminate the streets well during the day. Important note: Only suitable for VW Golf VII models prior to facelift (08/2012 -2017) with OEM halogen or OEM Xenon headlights with halogen daytime running lights.

High contrast in three options
The style of the dynamic LED headlight adapts itself to the noble design of the VW Golf VII - and this in three variants:

- GTI: The trendy GTI edition in high-gloss black takes up the stylish red grille strips of the GTI in the spotlight and provides for a seamless look (models LEDHL103-GTI / LEDHL104-GTI).
- Black: The refined BLACK Edition encloses the entire headlight in high-gloss black perfection (models LEDHL103-BK / LEDHL104-BK).
- Chrome: The slim CHROME edition has chrome-plated accents inside the headlight around the spot light and above the LED indicator (models LEDHL103-CM / LEDHL104-CM).

The functions of the respective Golf VII LED headlights are not different. The exchange is therefore not a design compromise. The LEDriving® headlights are optically adapted to the Golf VII models - there is no visual break between the car and the retrofitted headlights.

Convincing at a glance
- More light allows you to see further and react faster, thanks to pixel-free optics and the latest fiber optic technology
- better visibility due to daylight-like effect
- Easy plug-and-play installation without changing or damaging existing cables
- High contrast and a brilliant cool white LED light provide for a unique look on the road
- No additional beam adjustment or additional headlight cleaning system required
- Full-LED dipped and main beam headlights, LED daytime running lights and position lights, dynamic LED indicators for signal lighting
- not suitable for right-hand drive vehicles
- important note: Only suitable for VW Golf VII models prior to facelift (08/2012 -2017) with OEM halogen or OEM xenon headlamps with halogen daytime running lights.

This text is machine translated.

Features

  • LED conversion for extraordinary design and light output
  • Fully LED spotlight as halogen set
  • Up to 200% more brightness compared to the minimum requirements of the ECE R112 and up to 200m long light cone
  • Up to 100% whiter light compared to standard halogen headlights
  • All functions with the latest LED technology: Dimming, remote, daytime running, position and flashing light

Scope of delivery

  • Headlight complete set
  • This text is machine translated.