• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Osram Automotive LEDHL109-BK LHD LEDriving® Black Edition Headlight, High beam, Daytime running lights VW Volkswagen Gol

1/38
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,065.00 / piece)
€ 1,065.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEDriving® Headlights VW Golf VII Facelift (Golf 7.5) in THE BLACK Edition

  • 7 full LED headlights for the VW Golf VII facelift (Golf 7.5) in THE BLACK Edition
  • LED position light, LED low beam, LED high beam, LED daytime running light and dynamic LED indicator
  • High-performance LED with long life
  • State-of-the-art diffusor material
  • Up to 200% more light (compared to minimum ECE requirements)
  • Up to 100% whiter light (compared to standard halogen headlights)
  • Up to 200m long light beam
  • Plug & Play installation
  • IP protection class IP69K
  • 2 years OSRAM warranty (exact conditions under osram.de/am-garantie)
  • Upgrade to the latest OEM premium technology
  • Excellent homogeneous light distribution
  • Pixel-free optics
  • Improved visibility for the driver and an improved perception of your vehicle, thereby increased safety in the traffic
  • Uncomplicated and fast installation & conversion
  • No changes or damage to
  • Existing cables required
  • No registration in the vehicle documents is necessary (this does not include individual special requirements of countries,
  • In addition to the standardized ECE certification of the product.)
  • Resistant to extreme external influences in terms of water, dust, shocks, vibrations and temperatures

Technical specifications

Type

BLACK edition

Product type

Headlight

Suitable for

VW

Bulb type

LED (monochrome)

Content

1 Pair

ECE type approval labels

R6/R7/R10/R48/R87/R112

Dim

(L x W x H) 225 x 429 x 375 mm

Operating voltage

12 V

6500 K

Mounting site

front

Compatible with

Volkswagen Golf

Width

429 mm

Height

375 mm

Length

225 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2368382 Osram Automotive LEDHL109-BK LHD LEDriving® Black Edition Headlight, High beam, Daytime running lights VW Volkswagen Gol

Warranty Terms

Warranty Terms 2368382 Osram Automotive LEDHL109-BK LHD LEDriving® Black Edition Headlight, High beam, Daytime running lights VW Volkswagen Gol

Description

Innovative & Up to dateDriven by our pursuit of innovation and quality, we redefine OSRAM's vehicle lighting. At OSRAM there are no compromises when it comes to quality and performance. With OSRAM LEDriving® headlights for the VW Golf VII facelift, OSRAM's extensive LED portfolio is also being upgraded. These full LED headlights offer an innovative design that impressively complements the individual look of your vehicle. OSRAM LEDriving® headlights bring precise light to the front of your vehicle and on the road and are also an upgrade to the latest OEM Premium technology. This headlight is a complete LED headlight, equipped with LED position light, LED low beam, LED main beam, LED daytime running light and dynamic LED indicator. There are also two variants to choose from: THE BLACK Edition or the GTI Edition: Both are designed to effectively enhance the individual style of your VW Golf VII facelift. Thanks to long-life high-performance LEDs with intensive brightness, they score with up to 200% more light (compared to minimum ECE requirements), impress with up to 100% white light (compared to standard halogen headlights) and are characterized by a beam range, which can be up to 200m. Moreover, thanks to modern fiber optic technology and modern diffusor material, they impress with a homogeneous light distribution and pixel-free optics. All of these aspects result in improved visibility for the driver and improved perception of your vehicle, thus increasing road safety. OSRAM also offers 2 years guarantee.To put the vehicle in the scene easily and extremely stylish with remarkable accents, is now quite simple with the latest OSRAM innovations. According to the guidelines, the necessary tests and approvals have been carried out on OSRAM LEDriving® headlights, so that registration in the vehicle papers is not necessary (R6/R7/R48/R87/R112).uncomplicated conversion The Plug & Play technology provides for a fast and uncomplicated installation of OSRAM LEDriving® headlights, Existing cables do not need to be modified or damaged.tested OSRAM quality according to DIN EN ISO/IEC 17025Die OSRAM LEDriving® headlights have been tested in our DIN-certified environmental simulation laboratory for extreme external influences in terms of water, dust, cold and warm temperatures, UV-light and durable vibrations and shocks tested and validated with IP protection class IP69K.Application areas:➢ Upgrade headlight system for VW Golf VII facelift➢ suitable for VW Golf VII facelift with original equipment halogen headlights➢ not suitable for VW Golf VII facelift with original equipment Xenon headlights➢ not suitable for left-hand traffic (right-hand drive vehicles)

This text is machine translated.

Scope of delivery

  • Complete set

Hints

Not suitable for VW Golf VII facelift with
Original equipment: Xenon headlights and not suitable for right-hand drive vehicles (left-hand traffic)

System requirements

  • VW Golf VII facelift with original equipment halogen headlights