• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Osram Automotive LEDIL412C LEDInspect TWIST450 LED (monochrome) Work light rechargeable 450 lm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEDINECT® TWIST 450 – LEDIL412C

  • Flexible alignment
  • Powerful lighting
  • Practical handling

Technical specifications

Product type

Work light

LEDs

2

Work light features

Hook

Folding

Incl. battery

Magnetic base

Bulb type

LED (monochrome)

Technology

Li-ion

Operating voltage

5 V

Factory colour

Black

Orange

Colour temperature type

6000 K

Luminous flux

450 lm

Power supply (LOV)

rechargeable

n.rel.

UKCA

yes

Documents & Downloads

Information

Test Summary Report 3389258 Osram Automotive LEDIL412C LEDInspect TWIST450 LED (monochrome) Work light rechargeable 450 lm

Security datasheet

Security datasheet 3389258 Osram Automotive LEDIL412C LEDInspect TWIST450 LED (monochrome) Work light rechargeable 450 lm

Description

180° Flex & 360° twist for optimum positioning
Up to 450 lumens and 6000 Kelvin
Rechargeable by USB-C, magnetic base & hanging hook

This text is machine translated.

Scope of delivery

  • Inspection light
  • USB-C charging cable
  • User manual.

What kind of Inspection Lights are you looking for?

More interesting products

(*All information is plus legal VAT)