• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-7867917 THL027 SMD LED Neck reading light rechargeable 2.7 W 320 lm

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

46 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED Neck light, rechargeable

  • Rechargeable
  • IP 54 protection rating
  • IK 07 protection rating
  • Lightweight, portable and comfortable design
  • 120° adjustable rotating heads for different lighting angles
  • Two brightness modes (normal, bright)
  • Drop-proof to 2 metres

Our service for you

  • A symbol shows three overlapping fan blades with the inscription '120°', indicating the angle of rotation.
  • Symbol for 'USB charging port' with outline of a USB-C connector at the top and text underneath.
  • 'IP54' on a grey background, indicates that the device is protected against harmful dust ingress and is resistant to water splashes.
  • Square symbol with the inscription 'IK07', which classifies impact resistance. Indicator of protection level and robustness.

Technical specifications

  • Batterycapacity:700 mAh
  • Power: 2.7 W
  • Operatingvoltage: 3.7 V
  • Charging time: 2.5 hrs
  • Operatingtime:(normalmode): 160 lm / 5 hours, (bright mode): 320 lm / 2 hours
  • Ultra-bright SMD LED color temperature: 5500~6500 K
  • 3-colour LED charging indicator:
  • Flashing green light - Charging
  • Constant green light - Fully charged
  • Battery type: Li-ion INR10440
  • LED lifetime: 50000 hrs
Dim

(L x W x H) 23 x 13 x 4.5 cm

Product type

Neck reading light

LEDs

2 pc(s)

Bulb type

SMD LED

Technology

Li-ion

Operating voltage

3.7

Factory colour

Black-red

Colour temperature type

6000 K

Weight

140 g

Capacity (mAh, Ah)

700 mAh

Charging time

2.5 h

2.7 W

Luminous flux

320 lm

Width

13 cm

Height

4.5 cm

Length

23 cm

Protection class

IP54

Power supply (LOV)

rechargeable

n.rel.

Energy consumption

2.7 kWh/1000h

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2622639 TOOLCRAFT TO-7867917 THL027 SMD LED Neck reading light rechargeable 2.7 W 320 lm

Warranty Terms

Warranty Terms 2622639 TOOLCRAFT TO-7867917 THL027 SMD LED Neck reading light rechargeable 2.7 W 320 lm

Description

The TOOLCRAFT rechargeable LED neck light is Ideal for hands-free working. It is equipped with a 120°adjustable lamp attachment for setting different lamp angles. Both bulbs can be switched separately via one switch. A 3-colored LED indicates the current charge level of the battery. The lamp is fall-proof from a height of up to 2 meters.

This text is machine translated.

Features

  • One switch controls both lights
  • 320 lm brightness(160 lm on each side)
  • USB-C®charging port
  • 3-colourLED charging indicator
  • Operating time of up to 5 hours (in normal light mode)
  • Overcharge protection
  • Overdischarge protection

Scope of delivery

  • Necklight
  • USB-C© Charging cable
  • Manual

What kind of Inspection Lights are you looking for?

More interesting products

(*All information is plus legal VAT)