POWERinverter modified sine wave inverter 12V DC 150W
Compact 150W inverter, converts 12V DC into 230V AC
Suitable for devices up to 150W
Including 2.1A USB socket - Ideal for charging smartphones and tablets
Low battery voltage protection (10.6V DC)
Technical specifications
Power max. 150 W
Factory colour
Black
Content
1 pc(s)
Operating voltage
12 V input, 230 V output
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3339830 Osram Automotive POWERinverter modified sine wave inverter 12V DC 150W
Description
WAS is a POWER inverter and how does it work? Imagine the POWERINST products as a portable power supply center. You take the direct current (DC) from a car battery and convert it into alternating current (AC), which you can use to charge your laptop or to operate small devices. The inverter uses advanced electronics to convert the 12-volt DC power from your car battery into AC, similar to the current you get from a home power outlet. This means you can use it practically anywhere, whether you are on a trip, camping off the grid or struggling with a power outage. The number of watts, such as "300W", refers to its capacity – it can simultaneously process up to 300 watts of power, WAS is perfect for everyday electronics and small devices. Why use a POWERvert? Gives users the freedom to stay connected and supplied with power wherever they are. Provides flexibility and convenience by enabling the use of standard electrical equipment in remote locations or in case of power failures, ensuring continuity and comfort without dependence on the mains.
This text is machine translated.
Features
Imagine the POWERINST products as a portable power supply center. You take the direct current (DC) from a car battery and convert it into alternating current (AC), which you can use to charge your laptop or to operate small devices.
Portable AC (AC) – gives users the freedom to stay connected and supplied with power wherever they are.
Overload protection – turns off when power consumption exceeds the value
Modified sine wave form
Easy to use - plug directly into the 12V socket
Scope of delivery
Power inverter
User manual.
Description
WAS is a POWER inverter and how does it work? Imagine the POWERINST products as a portable power supply center. You take the direct current (DC) from a car battery and convert it into alternating current (AC), which you can use to charge your laptop or to operate small devices. The inverter uses advanced electronics to convert the 12-volt DC power from your car battery into AC, similar to the current you get from a home power outlet. This means you can use it practically anywhere, whether you are on a trip, camping off the grid or struggling with a power outage. The number of watts, such as "300W", refers to its capacity – it can simultaneously process up to 300 watts of power, WAS is perfect for everyday electronics and small devices. Why use a POWERvert? Gives users the freedom to stay connected and supplied with power wherever they are. Provides flexibility and convenience by enabling the use of standard electrical equipment in remote locations or in case of power failures, ensuring continuity and comfort without dependence on the mains.
This text is machine translated.
Features
Imagine the POWERINST products as a portable power supply center. You take the direct current (DC) from a car battery and convert it into alternating current (AC), which you can use to charge your laptop or to operate small devices.
Portable AC (AC) – gives users the freedom to stay connected and supplied with power wherever they are.
Overload protection – turns off when power consumption exceeds the value