• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM Bulkhead Core Eyelid 16W 840 White LED wall light LED module Built-in LED 16 W Warm white to neutral white White

1/3
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bulkhead core eyelid 16W 840 white

  • Power= 16 W
  • Total luminous flux= 1400 lm
  • Colour temperature= 4000 K
  • Warm white to neutral white

Technical specifications

Product type

LED wall light

Type

Circular

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED module

Built-in LED

16 W

4000 K

Colour

Warm white to neutral white

Total luminous flux

1400 lm

Light features

Ceiling mount option

Suitable for wall mounting

Incl. diffusor

Direct light emission

IP65

Factory colour

White

Material

Polycarbonate (PC)

n.rel.

Colour temperature range

4000 K

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3846949 OSRAM Bulkhead Core Eyelid 16W 840 White LED wall light LED module Built-in LED 16 W Warm white to neutral white White

Conformity certificate

Conformity certificate 3846949 OSRAM Bulkhead Core Eyelid 16W 840 White LED wall light LED module Built-in LED 16 W Warm white to neutral white White

Warranty Terms

Warranty Terms 3846949 OSRAM Bulkhead Core Eyelid 16W 840 White LED wall light LED module Built-in LED 16 W Warm white to neutral white White

Description

Robust wall and ceiling light with IP65 and IK10 protection. Product features: Bright and functional LED interior and exterior lamp. Protection class: IP65. Shock resistance IK10 Product benefits: Thanks to IP65 protection, the lamp is completely dust-proof and protected against water jets from all directions. Suitable for use in dusty and humid environments thanks to high degree of protection. Quick and easy installation. Application areas: Cellar, garages, warehouses. Entrance. Outdoor areas. Technical equipment: Complete mounting and connection accessories included. Safety instructions: All electrical connections must be made by qualified personnel only. Caution, risk of electric shock. Check that the wall/ceiling is suitable. If you are unsure, get professional advice.

This text is machine translated.

Features

  • Product properties
  • Bright and functional LED interior and exterior lamp
  • IP65 rating
  • Shock resistance IK10

Hints

All electrical connections must be made by qualified personnel only.,Caution, danger of electric shock.,Check the wall/ceiling for its suitability. If you are unsure, get professional advice.

What kind of Wet Room Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)