• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM Highbay Blade Sensor 60W 840 E27 Black 4058075858510 LED hall light EEC: F (A - G) LED (monochrome) E-27 60 W Blac

EAN:
Part number:
Item no:
1/3
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Highbay Blade sensor 60W 840 E27 black

  • Product advantages
  • High light yield thanks to high power LED
  • Robust and durable design
  • Suitable for installation on high ceilings
  • Microwave sensor detects movements even in very high built-in product properties
  • Motion sensor in microwave technology
  • IP65 rating
  • Light flux up to 15000 lm applications
  • Garages
  • High Ceiling Areas Technical Equipment
  • Mounting ring included

Technical specifications

Product type

LED hall light

Bulb type

LED (monochrome)

E-27

60 W

6500 K

Colour

Daylight white

Cool white

IP20

Factory colour

Black

F (A - G)

Colour temperature range

6500 K

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3846945 OSRAM Highbay Blade Sensor 60W 840 E27 Black 4058075858510 LED hall light EEC: F (A - G) LED (monochrome) E-27 60 W Blac

Information

Information 3846945 OSRAM Highbay Blade Sensor 60W 840 E27 Black 4058075858510 LED hall light EEC: F (A - G) LED (monochrome) E-27 60 W Blac

Warranty Terms

Warranty Terms 3846945 OSRAM Highbay Blade Sensor 60W 840 E27 Black 4058075858510 LED hall light EEC: F (A - G) LED (monochrome) E-27 60 W Blac

Description

Highbay Blade lamps with E27 socket and integrated motion detector. Product features: Motion sensor using microwave technology. Protection class: IP65. Luminous flux: Up to 15000 lm. Product advantages: High light yield thanks to high-power LED. Robust and durable design. Suitable for installation on high ceilings. Microwave sensor detects movements even in very high built-in units. Range of applications: Garages. High ceiling areas. Technical equipment: Mounting ring included. Safety instructions: Check the wall/ceiling for its suitability. If you are unsure, get professional advice. All electrical connections must be made by qualified personnel only. Caution, risk of electric shock.

This text is machine translated.

Features

  • Product properties
  • Motion sensor in microwave technology
  • IP65 rating
  • Luminous flux: Up to 15000 lm

Hints

Check that the wall/ceiling is suitable. If you are unsure, get professional advice.,All electrical connections must only be carried out by qualified personnel.,Caution, danger of electric shock.