• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM Highbay UFO Sensor 80 W 765 IP65 Black 4058075858459 LED hall light LED (monochrome) 80 W Black

EAN:
Part number:
Item no:
1/3
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Highbay UFO sensor 80 W 765 IP65 black

  • Product advantages
  • E27 ceiling lamp with adjustable light wings
  • Easy to install in E27 bulb holders
  • Ideal for renovation work
  • If the lamp is switched on and off 4 times, the sensor function switches off from product features
  • In-built infrared motion sensor
  • Protection class IP20 applications
  • Renovation
  • Living areas (living room, dining room, bedroom, etc.)
  • Stairs and corridors

Technical specifications

Product type

LED hall light

Type

Square

Bulb type

LED (monochrome)

80 W

IP65

Factory colour

Black

n.rel.

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3846942 OSRAM Highbay UFO Sensor 80 W 765 IP65 Black 4058075858459 LED hall light LED (monochrome) 80 W Black

Information

Information 3846942 OSRAM Highbay UFO Sensor 80 W 765 IP65 Black 4058075858459 LED hall light LED (monochrome) 80 W Black

Conformity certificate

Conformity certificate 3846942 OSRAM Highbay UFO Sensor 80 W 765 IP65 Black 4058075858459 LED hall light LED (monochrome) 80 W Black

Warranty Terms

Warranty Terms 3846942 OSRAM Highbay UFO Sensor 80 W 765 IP65 Black 4058075858459 LED hall light LED (monochrome) 80 W Black

Description

Hall lighting with integrated motion sensor. Product Features: Built-in Infrared Motion Detector . Protection class: IP20. Product benefits: E27 ceiling lamp with adjustable light wings. Easy to install in E27 bulb holders. Ideal for renovation work. If the lamp is switched on and off 4 times, the sensor function switches off. Areas of application: Renovation. Living areas (living room, dining room, bedroom, etc.). Stairs and corridors. Safety instructions: Check the wall/ceiling for its suitability. If you are unsure, get professional advice. All electrical connections must be made by qualified personnel only. Caution, risk of electric shock. Product of the protection class I. All electrically conductive metal housing parts which can absorb voltage during operation or maintenance, must be connected permanently to the protective conductor.

This text is machine translated.

Features

  • Product properties
  • In-built infrared motion sensor
  • IP20 rating

Hints

Check that the wall/ceiling is suitable. If you are unsure, get professional advice.,All electrical connections must be carried out by qualified personnel only.,Caution, danger of electric shock.,Product of protection class I. All electrically conductive metal parts of the casing which can take voltage during operation or maintenance of the fault must be connected permanently to the protective conductor.