
OSRAM HOMELIGHTING 4052899972384 LED (monochrome) EEC E (A - G) E-27 Globe shape 4 W = 40 W Warm white (Ø x L) 124 mm x
EAN:
Part number:
Item no:
Number
Total (€ 8.49 / piece)
€ 10.99
-23 %
€ 8.49
incl. VAT
Only 2 Piece(s) available
Highlights & Details
OSRAM HOMELIGHTING 4052899972384 LED (monochrome) E-27 4 W = 40 W Warm white Globe shape
- Power= 4 W
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E-27
4 W
470 lm
40 W
- Version
clear
- Radiation angle
360°
Globe shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
40 W - 59.9 W
- Light bulb features
Filament
2700 K
- Colour temperature range
2700 K
No
15000 h
- Circuits
100000
- Ignition time
0.50 s
- Start-up time required to reach 60 % luminous flux (in sec)
0.50 s
- Power factor
0.50
- EOL luminous flux retention
70 %
- Operating voltage
230 V
- Length
168 mm
- (Ø)
124 mm
- Content
1 pc(s)
E (A - G)
- Energy consumption
4 kWh/1000h
- Dim
(Ø x L) 124 mm x 168 mm
- Durability rating
15000 h
- Power rating
4 W
- Rated luminous flux
470 lm
- Colour rendering
827
- Colour consistency (SDCM)
6
- Colour rendering index
80 Ra
- Weight
0.100000 kg
- Power range
2.5 W - 4.9 W
- Max. temperature
+40 °C
- Min. temperature
-20 °C
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1485861 OSRAM HOMELIGHTING 4052899972384 LED (monochrome) EEC E (A - G) E-27 Globe shape 4 W = 40 W Warm white (Ø x L) 124 mm x





























