
OSRAM HOMELIGHTING 4058075090507 LED (monochrome) EEC F (A - G) E14 Pear shape 4.9 W = 40 W Warm white (Ø x L) 45 mm x 8

Highlights & Details
OSRAM HOMELIGHTING 4058075090507 LED (monochrome) E14 4.9 W = 40 W Warm white Pear shape
- Power= 4.9 W
- Total luminous flux= 470 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E14
4.9 W
40 W
- Radiation angle
150°
Pear shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
40 W - 59.9 W
2700 K
- Colour temperature range
2700 K
No
10000 h
- Circuits
100000
- Operating voltage
230 V
- Length
82 mm
- (Ø)
45 mm
- Content
3 pc(s)
F (A - G)
- Energy consumption
5 kWh/1000h
- Dim
(Ø x L) 45 mm x 82 mm
- LEDs
1
- Colour rendering
827
- Colour consistency (SDCM)
6
- Colour rendering index
80 Ra
- Power range
2.5 W - 4.9 W
- Total luminous flux
470 lm
- Max. temperature
+40 °C
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 3387555 OSRAM HOMELIGHTING 4058075090507 LED (monochrome) EEC F (A - G) E14 Pear shape 4.9 W = 40 W Warm white (Ø x L) 45 mm x 8
User & Safety Instructions
User & Safety Instructions 3387555 OSRAM HOMELIGHTING 4058075090507 LED (monochrome) EEC F (A - G) E14 Pear shape 4.9 W = 40 W Warm white (Ø x L) 45 mm x 8
Description
This text is machine translated.
Features
- Lower heat generation (compared to standard reference product)
- Less power consumption than incandescent or halogen lamps
- Shock- and vibration-proof thanks to LED technology
- No UV and IR-related parts in the light beam
- Instant 100% light, no warm up time
- Easy exchange against conventional bulbs
- Professional LED lamps for supply voltage.
- Socket: E14
- Not suitable for operation with dimmers
- Mercury-free lamps
- General lighting
- Domestic applications
- For outdoor use only in suitable outdoor lamps





































