
OSRAM HOMELIGHTING 4058075096660 LED (monochrome) EEC F (A - G) GU10 Reflector bulb 6.9 W = 80 W Neutral white (Ø x H) 5

Highlights & Details
OSRAM HOMELIGHTING 4058075096660 LED (monochrome) GU10 6.9 W = 80 W Neutral white Reflector bulb
- Power= 6.9 W
- Total luminous flux= 575 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Product type
LED (monochrome)
GU10
6.9 W
80 W
- Factory colour
Clear
- Radiation angle
36°
Reflector bulb
- Colour
Neutral white
- ≙ power rating of a light bulb (range)
75 W - 99.9 W
4000 K
- Colour temperature range
4000 K
10000 h
- Circuits
100000
- Operating voltage
230 V
- Length
54 mm
- (Ø)
50 mm
- Content
1 pc(s)
- Height
50 mm
F (A - G)
- Energy consumption
7.00 kWh/1000h
- Dim
(Ø x H) 50 mm x 50 mm
- LEDs
1
- Colour rendering
840
- Colour rendering index
80 Ra
- Weight
43 g
- Bulb shape
PAR16
- Power range
5 W - 7.4 W
- Total luminous flux
575 lm
- Light intensity
910 cd
- Material
Glass
- Width
50 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3124142 OSRAM HOMELIGHTING 4058075096660 LED (monochrome) EEC F (A - G) GU10 Reflector bulb 6.9 W = 80 W Neutral white (Ø x H) 5
User & Safety Instructions
User & Safety Instructions 3124142 OSRAM HOMELIGHTING 4058075096660 LED (monochrome) EEC F (A - G) GU10 Reflector bulb 6.9 W = 80 W Neutral white (Ø x H) 5
Description
This text is machine translated.
Features
- Simple, fast and safe replacement of lamps without rewiring
- Design, dimensions, luminous flux comparable to a light bulb or halogen lamp
- Low maintenance costs due to long service life
- No UV and IR-related parts in the light beam
- Instant 100% light, no warm up time
- LED alternative to high-voltage halogen lamps
- Not dimmable
- Socket: GU10
- Glass bulb
- Good light quality; color rendering index Ra: 80
- Sales and exhibition spaces
- Domestic applications
- Application in the trade
- Accent lighting
- For outdoor use only in suitable outdoor lamps































