
OSRAM HOMELIGHTING 4058075233263 LED (monochrome) EEC F (A - G) GU10 Reflector bulb 2.6 W = 35 W Warm white (Ø x L) 50 m

Highlights & Details
OSRAM HOMELIGHTING 4058075233263 LED (monochrome) GU10 2.6 W = 35 W Warm white Reflector bulb
- Power= 2.6 W
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
GU10
2.6 W
230 lm
35 W
- Version
clear
- Radiation angle
36°
Reflector bulb
- Colour
Warm white
- ≙ power rating of a light bulb (range)
25 W - 39.9 W
2700 K
- Colour temperature range
2700 K
No
15000 h
- Circuits
100000
- Operating voltage
230 V
- Length
52 mm
- (Ø)
50 mm
- Content
1 pc(s)
F (A - G)
- Energy consumption
3 kWh/1000h
- Dim
(Ø x L) 50 mm x 52 mm
- Colour rendering
827
- Colour rendering index
80 Ra
- Weight
37 g
- Power range
2.5 W - 4.9 W
- Max. temperature
+40 °C
- Min. temperature
-20 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2279995 OSRAM HOMELIGHTING 4058075233263 LED (monochrome) EEC F (A - G) GU10 Reflector bulb 2.6 W = 35 W Warm white (Ø x L) 50 m
User & Safety Instructions
User & Safety Instructions 2279995 OSRAM HOMELIGHTING 4058075233263 LED (monochrome) EEC F (A - G) GU10 Reflector bulb 2.6 W = 35 W Warm white (Ø x L) 50 m
Description
This text is machine translated.




































