
OSRAM HOMELIGHTING 4058075270008 LED (monochrome) EEC G (A - G) E-27 Globe shape 4 W = 28 W Warm white (Ø x L) 124 mm x
EAN:
Part number:
Item no:
Number
Total (€ 11.99 / piece)
€ 11.99
incl. VAT
14-day return policy included
Highlights & Details
OSRAM HOMELIGHTING 4058075270008 LED (monochrome) E-27 4 W = 28 W Warm white Globe shape
- Power= 4 W
- Colour temperature= 2000 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E-27
4 W
300 lm
28 W
- Version
clear
- Radiation angle
300°
Globe shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
25 W - 39.9 W
2000 K
- Colour temperature range
2000 - 2000 K
Yes
15000 h
- Circuits
100000
- Operating voltage
230 V
- Current consumption
E27
- Length
168 mm
- (Ø)
124 mm
- Content
1 pc(s)
G (A - G)
- Energy consumption
4 kWh/1000h
- Dim
(Ø x L) 124 mm x 168 mm
- Durability rating
15000 h
- Power rating
5 W
- Rated luminous flux
250 lm
- Colour rendering
820
- Colour rendering index
80 Ra
- Weight
95 g
- Bulb shape
G125
- Power range
2.5 W - 4.9 W
- Colour temperature (max.)
2000 K
- Colour temperature (min.)
2000 K
- Max. temperature
+40 °C
- Min. temperature
-20 °C
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2206523 OSRAM HOMELIGHTING 4058075270008 LED (monochrome) EEC G (A - G) E-27 Globe shape 4 W = 28 W Warm white (Ø x L) 124 mm x
Description
LED Lamps, Vintage Edition. Product features: LED lamps for mains voltage. Mercury-free lamps. Lifetime: Up to 15,000 h. Beam angle: Up to 360°. Product advantages: Very low energy consumption. Instant 100% light, no warm-up time. Easy replacement of standard bulbs. Lamps with innovative LED"""filament"" technology. Application areas: Applications in the household. General lighting. Outdoor use only in outdoor lights (at least IP65). ideal for decorative fixtures.
This text is machine translated.
This text is machine translated.





































