
OSRAM HOMELIGHTING 4058075428287 LED (monochrome) EEC F (A - G) E-27 Bulb shape 10 W = 75 W Warm white not dimmable, inc

Highlights & Details
OSRAM HOMELIGHTING 4058075428287 LED (monochrome) E-27 10 W = 75 W Warm white Bulb shape
- Power= 10 W
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E-27
10 W
1055 lm
75 W
- Version
matte
- Radiation angle
200°
Bulb shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
75 W - 99.9 W
- Light bulb features
not dimmable
incl. light sensor
2700 K
- Colour temperature range
2700 K (max)
No
25000 h
- Circuits
100000
- Operating voltage
230 V
- Length
112 mm
- Content
1 pc(s)
F (A - G)
- Energy consumption
10 kWh/1000h
- Durability rating
25000 h
- Power rating
10 W
- Rated luminous flux
1055 lm
- Colour rendering
827
- Colour consistency (SDCM)
6
- Colour rendering index
80 Ra
- Weight
34 g
- Power range
10 W - 19.9 W
- Colour temperature (max.)
2700 K
- Max. temperature
+40 °C
- Min. temperature
-20 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2348135 OSRAM HOMELIGHTING 4058075428287 LED (monochrome) EEC F (A - G) E-27 Bulb shape 10 W = 75 W Warm white not dimmable, inc
User & Safety Instructions
User & Safety Instructions 2348135 OSRAM HOMELIGHTING 4058075428287 LED (monochrome) EEC F (A - G) E-27 Bulb shape 10 W = 75 W Warm white not dimmable, inc
Description
Application areas: Use outdoors only in outdoor lights (at least IP65), places that must be permanently lit in the dark.
This text is machine translated.
Features
- LED alternative to conventional lamps
- mercury-free lamps
- Short amortization time thanks to low energy consumption and low maintenance costs
- Energy-saving continuous lighting thanks to automatic switch-off during the day
- Safety due to automatic switch-on in the dark
- Low energy consumption
- Simple replacement of classic lamps thanks to compact design
- immediately 100% light, no warm-up time
- Light sensors detect daylight through the spectral distribution.



































