
OSRAM HOMELIGHTING 4058075428522 LED (monochrome) EEC F (A - G) E14 Pear shape 7 W = 60 W Warm white (Ø x H) 47 mm x 79

Highlights & Details
OSRAM HOMELIGHTING 4058075428522 LED (monochrome) E14 7 W = 60 W Warm white Pear shape
- Power= 7 W
- Total luminous flux= 806.00 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E14
7 W
806 lm
60 W
- Factory colour
White
- Version
matte
- Radiation angle
200°
Pear shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
60 W - 74.9 W
2700 K
- Colour temperature range
2700 - 2700 K
No
15000 h
- Circuits
100000
- Operating voltage
230 V
- Length
79 mm
- (Ø)
47 mm
- Content
1 pc(s)
- Height
79 mm
F (A - G)
- Energy consumption
7 kWh/1000h
- Dim
(Ø x H) 47 mm x 79 mm
- Colour rendering
827
- Colour rendering index
80 Ra
- Weight
20 g
- Power range
5 W - 7.4 W
- Colour temperature (max.)
2700 K
- Colour temperature (min.)
2700 K
- Total luminous flux
806.00 lm
- Max. temperature
+40 °C
- Min. temperature
-20 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2280093 OSRAM HOMELIGHTING 4058075428522 LED (monochrome) EEC F (A - G) E14 Pear shape 7 W = 60 W Warm white (Ø x H) 47 mm x 79
User & Safety Instructions
User & Safety Instructions 2280093 OSRAM HOMELIGHTING 4058075428522 LED (monochrome) EEC F (A - G) E14 Pear shape 7 W = 60 W Warm white (Ø x H) 47 mm x 79
Description
This text is machine translated.







































