

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

LED (monochrome)
G4
1.5 W
200 lm
20 W
Transparent
clear
300°
Bulb shape
Warm white
10 W - 24.9 W
not dimmable
Filament
2700 K
2700 - 2700 K
No
15000 h
100000
12 V
33 mm
12 mm
1 pc(s)
3.6 cm
E (A - G)
2 kWh/1000h
(Ø x H) 12 mm x 3.6 cm
1 pc(s)
Electronic ballast
not cloud-enabled
827
80 Ra
7 g
G4
0 W - 2.4 W
2700 K
2700 K
200 lm
Plastic
+40 °C
-20 °C
yes
Datasheet 2280244 OSRAM HOMELIGHTING 4058075431966 LED (monochrome) EEC E (A - G) G4 Bulb shape 1.5 W = 20 W Warm white (Ø x H) 12 mm x 3.
User & Safety Instructions 2280244 OSRAM HOMELIGHTING 4058075431966 LED (monochrome) EEC E (A - G) G4 Bulb shape 1.5 W = 20 W Warm white (Ø x H) 12 mm x 3.