There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

LED (monochrome)
E14
2.8 W
0.9 lm
25 W
Daylight white
clear
300°
Special shape
Neutral white
25 W - 39.9 W
not dimmable
6500 K
6500 - 6500 K
No
15000 h
100000
230 V
63 mm
26 mm
1 pc(s)
65 mm
F (A - G)
3 kWh/1000h
(Ø x H) 26 mm x 65 mm
865
80 Ra
0.010000 kg
T26
2.5 W - 4.9 W
6500 K
6500 K
250 lm
+40 °C
-20 °C
yes
Datasheet 2280255 OSRAM HOMELIGHTING 4058075432901 LED (monochrome) EEC F (A - G) E14 Special shape 2.8 W = 25 W Neutral white (Ø x H) 26
User & Safety Instructions 2280255 OSRAM HOMELIGHTING 4058075432901 LED (monochrome) EEC F (A - G) E14 Special shape 2.8 W = 25 W Neutral white (Ø x H) 26