
OSRAM HOMELIGHTING 4058075433823 LED (monochrome) EEC F (A - G) E-27 Pear shape 14 W = 100 W Warm white (Ø x H) 60 mm x

Highlights & Details
OSRAM HOMELIGHTING 4058075433823 LED (monochrome) E-27 14 W = 100 W Warm white Pear shape
- Power= 14 W
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E-27
14 W
1521 lm
100 W
- Factory colour
Multicolour
- Version
matte
- Radiation angle
200°
Pear shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
100 W -
- Light bulb features
dimmable
2700 K
- Colour temperature range
2700 K
Yes
25000 h
- Circuits
100000
- Operating voltage
230 V
- Length
118 mm
- (Ø)
60 mm
- Content
1 pc(s)
- Height
118 mm
F (A - G)
- Energy consumption
14 kWh/1000h
- Dim
(Ø x H) 60 mm x 118 mm
- Colour rendering
827
- Colour consistency (SDCM)
6
- Colour rendering index
80 Ra
- Weight
0
- Power range
10 W - 19.9 W
- Max. temperature
+40 °C
- Min. temperature
-20 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2280011 OSRAM HOMELIGHTING 4058075433823 LED (monochrome) EEC F (A - G) E-27 Pear shape 14 W = 100 W Warm white (Ø x H) 60 mm x
User & Safety Instructions
User & Safety Instructions 2280011 OSRAM HOMELIGHTING 4058075433823 LED (monochrome) EEC F (A - G) E-27 Pear shape 14 W = 100 W Warm white (Ø x H) 60 mm x
Description
This text is machine translated.






































