
OSRAM HOMELIGHTING 4058075558069 LED (monochrome) EEC F (A - G) G23 Tube shape 6 W = 11 W Warm white (Ø x L) 32 mm x 234

Highlights & Details
OSRAM HOMELIGHTING 4058075558069 LED (monochrome) G23 6 W = 11 W Warm white Tube shape
- Power= 6 W
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
G23
6 W
630 lm
11 W
- Factory colour
Warm white
- Version
matte
- Radiation angle
320°
Tube shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
10 W - 24.9 W
3000 K
- Colour temperature range
3000 K
No
30000 h
- Circuits
200000
- Operating voltage
230 V
- Length
234 mm
- (Ø)
32 mm
- Content
1 pc(s)
F (A - G)
- Energy consumption
6 kWh/1000h
- Dim
(Ø x L) 32 mm x 234 mm
- LEDs
1
- Operated via
CB
- Colour rendering
830
- Colour rendering index
80 Ra
- Weight
0.050000 kg
- Power range
5 W - 7.4 W
- Max. temperature
+45 °C
- Min. temperature
-20 °C
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2361927 OSRAM HOMELIGHTING 4058075558069 LED (monochrome) EEC F (A - G) G23 Tube shape 6 W = 11 W Warm white (Ø x L) 32 mm x 234
User & Safety Instructions
User & Safety Instructions 2361927 OSRAM HOMELIGHTING 4058075558069 LED (monochrome) EEC F (A - G) G23 Tube shape 6 W = 11 W Warm white (Ø x L) 32 mm x 234
Warranty Terms
Warranty Terms 2361927 OSRAM HOMELIGHTING 4058075558069 LED (monochrome) EEC F (A - G) G23 Tube shape 6 W = 11 W Warm white (Ø x L) 32 mm x 234
Description
This text is machine translated.



































