
OSRAM HOMELIGHTING 4058075559103 LED (monochrome) EEC E (A - G) G24q-1 Tube shape 6 W = 13 W Neutral white (Ø x L) 33 mm

Highlights & Details
OSRAM HOMELIGHTING 4058075559103 LED (monochrome) G24q-1 6 W = 13 W Neutral white Tube shape
- Power= 6 W
- Total luminous flux= 660 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Product type
LED (monochrome)
G24q-1
6 W
660 lm
13 W
- Version
matte
Tube shape
- Colour
Neutral white
- ≙ power rating of a light bulb (range)
10 W - 24.9 W
4000 K
- Colour temperature range
4000 K
No
30000 h
- Circuits
200000
- Operating voltage
230 V
- Length
130 mm
- (Ø)
33 mm
- Content
1 pc(s)
E (A - G)
- Energy consumption
6 kWh/1000h
- Dim
(Ø x L) 33 mm x 130 mm
- Operated via
Electronic ballast
- Colour rendering
840
- Colour rendering index
80 Ra
- Weight
58 g
- Power range
5 W - 7.4 W
- Total luminous flux
660 lm
- Max. temperature
+45 °C
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 2361921 OSRAM HOMELIGHTING 4058075559103 LED (monochrome) EEC E (A - G) G24q-1 Tube shape 6 W = 13 W Neutral white (Ø x L) 33 mm
User & Safety Instructions
User & Safety Instructions 2361921 OSRAM HOMELIGHTING 4058075559103 LED (monochrome) EEC E (A - G) G24q-1 Tube shape 6 W = 13 W Neutral white (Ø x L) 33 mm
Warranty Terms
Warranty Terms 2361921 OSRAM HOMELIGHTING 4058075559103 LED (monochrome) EEC E (A - G) G24q-1 Tube shape 6 W = 13 W Neutral white (Ø x L) 33 mm
Description
This text is machine translated.



































