
OSRAM HOMELIGHTING 4058075559158 LED (monochrome) EEC E (A - G) G24q-2 7 W = 18 W Neutral white (Ø x L) 33 mm x 141 mm 1

Highlights & Details
OSRAM HOMELIGHTING 4058075559158 LED (monochrome) G24q-2 7 W = 18 W Neutral white
- Power= 7 W
- Total luminous flux= 770 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Product type
LED (monochrome)
G24q-2
7 W
770 lm
18 W
- Factory colour
Neutral white
- Version
matte
- Colour
Neutral white
- ≙ power rating of a light bulb (range)
10 W - 24.9 W
4000 K
- Colour temperature range
4000 K
No
30000 h
- Circuits
200000
- Operating voltage
230 V
- Length
141 mm
- (Ø)
33 mm
- Content
1 pc(s)
E (A - G)
- Energy consumption
7 kWh/1000h
- Dim
(Ø x L) 33 mm x 141 mm
- LEDs
1 pc(s)
- Operated via
Electronic ballast
- Colour rendering
840
- Colour rendering index
80 Ra
- Weight
61 g
- Power range
5 W - 7.4 W
- Total luminous flux
770 lm
- Max. temperature
+45 °C
- Min. temperature
-20 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2361922 OSRAM HOMELIGHTING 4058075559158 LED (monochrome) EEC E (A - G) G24q-2 7 W = 18 W Neutral white (Ø x L) 33 mm x 141 mm 1
User & Safety Instructions
User & Safety Instructions 2361922 OSRAM HOMELIGHTING 4058075559158 LED (monochrome) EEC E (A - G) G24q-2 7 W = 18 W Neutral white (Ø x L) 33 mm x 141 mm 1
Warranty Terms
Warranty Terms 2361922 OSRAM HOMELIGHTING 4058075559158 LED (monochrome) EEC E (A - G) G24q-2 7 W = 18 W Neutral white (Ø x L) 33 mm x 141 mm 1
Description
This text is machine translated.



































