
OSRAM HOMELIGHTING 4058075559196 LED (monochrome) EEC E (A - G) G24q-3 Tube shape 10 W = 26 W Neutral white (Ø x H) 32.5

Highlights & Details
OSRAM HOMELIGHTING 4058075559196 LED (monochrome) G24q-3 10 W = 26 W Neutral white Tube shape
- Power= 10 W
- Total luminous flux= 1100 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Product type
LED (monochrome)
G24q-3
10 W
1100 lm
26 W
- Factory colour
Neutral white
- Version
matte
Tube shape
- Colour
Neutral white
- ≙ power rating of a light bulb (range)
25 W - 39.9 W
4000 K
- Colour temperature range
4000 K
No
30000 h
- Circuits
200000
- Operating voltage
230 V
- Length
163 mm
- (Ø)
32.5 mm
- Content
1 pc(s)
- Height
163 mm
E (A - G)
- Energy consumption
10 kWh/1000h
- Dim
(Ø x H) 32.5 mm x 163 mm
- Operated via
Electronic ballast
- Colour rendering
840
- Colour rendering index
80 Ra
- Weight
0.100000 kg
- Power range
10 W - 19.9 W
- Total luminous flux
1100 lm
- Max. temperature
+45 °C
- Min. temperature
-20 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2361924 OSRAM HOMELIGHTING 4058075559196 LED (monochrome) EEC E (A - G) G24q-3 Tube shape 10 W = 26 W Neutral white (Ø x H) 32.5
User & Safety Instructions
User & Safety Instructions 2361924 OSRAM HOMELIGHTING 4058075559196 LED (monochrome) EEC E (A - G) G24q-3 Tube shape 10 W = 26 W Neutral white (Ø x H) 32.5
Warranty Terms
Warranty Terms 2361924 OSRAM HOMELIGHTING 4058075559196 LED (monochrome) EEC E (A - G) G24q-3 Tube shape 10 W = 26 W Neutral white (Ø x H) 32.5
Description
This text is machine translated.



































