
OSRAM HOMELIGHTING 4058075592575 LED (monochrome) EEC D (A - G) E14 Candle shape 5.5 W = 60 W Cool white (Ø x L) 35 mm x

Highlights & Details
OSRAM HOMELIGHTING 4058075592575 LED (monochrome) E14 5.5 W = 60 W Cool white Candle shape
- Power= 5.5 W
- Total luminous flux= 806 lm
- Colour temperature= 4000 K
- Cool white
Technical specifications
- Product type
LED (monochrome)
E14
5.5 W
60 W
- Radiation angle
300°
Candle shape
- Colour
Cool white
- ≙ power rating of a light bulb (range)
60 W - 74.9 W
4000 K
- Colour temperature range
4000 K
No
10000 h
- Circuits
100000
- Operating voltage
230 V
- Length
100 mm
- (Ø)
35 mm
- Content
3 pc(s)
D (A - G)
- Energy consumption
6 kWh/1000h
- Dim
(Ø x L) 35 mm x 100 mm
- LEDs
1
- Colour rendering
840
- Colour consistency (SDCM)
6
- Colour rendering index
80 Ra
- Power range
5 W - 7.4 W
- Total luminous flux
806 lm
- Max. temperature
+40 °C
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 3387554 OSRAM HOMELIGHTING 4058075592575 LED (monochrome) EEC D (A - G) E14 Candle shape 5.5 W = 60 W Cool white (Ø x L) 35 mm x
User & Safety Instructions
User & Safety Instructions 3387554 OSRAM HOMELIGHTING 4058075592575 LED (monochrome) EEC D (A - G) E14 Candle shape 5.5 W = 60 W Cool white (Ø x L) 35 mm x
Description
This text is machine translated.
Features
- Lower heat generation (compared to standard reference product)
- Less power consumption than incandescent or halogen lamps
- Shock- and vibration-proof thanks to LED technology
- No UV and IR-related parts in the light beam
- Instant 100% light, no warm up time
- Easy exchange against conventional bulbs
- Professional LED lamps for supply voltage.
- Not suitable for operation with dimmers
- Good color reproduction (Ra ≥ 80) and color stability over the entire life of the lamp
- E14, B22d base
- Mercury-free lamps
- General lighting
- Domestic applications
- Chandeliers
- For outdoor use only in suitable outdoor lamps





































