
OSRAM HOMELIGHTING 4058075654457 LED (monochrome) EEC E (A - G) E-27 Candle shape 4 W = 40 W Neutral white (Ø x H) 35 mm

Highlights & Details
OSRAM HOMELIGHTING 4058075654457 LED (monochrome) E-27 4 W = 40 W Neutral white Candle shape
- Power= 4 W
- Total luminous flux= 470 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Product type
LED (monochrome)
E-27
4 W
40 W
- Factory colour
White
- Radiation angle
300°
Candle shape
- Colour
Neutral white
- ≙ power rating of a light bulb (range)
40 W - 59.9 W
- Light bulb features
not dimmable
4000 K
- Colour temperature range
4000 - 4000 K
No
15.000 h
- Circuits
100000
- Power factor
0.5
- EOL luminous flux retention
90 %
- Operating voltage
230 V
- Length
92 mm
- (Ø)
35 mm
- Content
1 pc(s)
- Height
35 mm
E (A - G)
- Energy consumption
4.00 kWh/1000h
- Dim
(Ø x H) 35 mm x 35 mm
- Durability rating
15000 h
- Colour rendering
840
- Colour rendering index
80 Ra
- Weight
20 g
- Bulb shape
B40
- Power range
2.5 W - 4.9 W
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Total luminous flux
470 lm
- Material
Glass
- Width
35 mm
IP20
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2866584 OSRAM HOMELIGHTING 4058075654457 LED (monochrome) EEC E (A - G) E-27 Candle shape 4 W = 40 W Neutral white (Ø x H) 35 mm
User & Safety Instructions
User & Safety Instructions 2866584 OSRAM HOMELIGHTING 4058075654457 LED (monochrome) EEC E (A - G) E-27 Candle shape 4 W = 40 W Neutral white (Ø x H) 35 mm
Description
This text is machine translated.
Features
- LED lamps, classic mini candle-shaped
- Professional LED lamps for supply voltage.
- Not dimmable
- Good light quality; color rendering index Ra: 80; constant color location
- Lifecycle up to 50 15,000 hrs
- Glass bulb
- Lamps with innovative LED "filament" technology
- Design, dimensions, luminous flux comparable to a light bulb or halogen lamp
- No UV and IR-related parts in the light beam
- Instant 100 light, no warm up time
- Lower heat generation (compared to standard reference product)
- Easy replacement of standard bulbs
- Ideal for decorative installations
- Domestic applications
- General lighting
- For outdoor use only in suitable outdoor lamps.

























