
OSRAM HOMELIGHTING 4058075757981 LED (monochrome) EEC F (A - G) E-27 Special shape 4.2 W = 37 W Warm white (Ø x H) 19 mm

Highlights & Details
OSRAM HOMELIGHTING 4058075757981 LED (monochrome) E-27 4.2 W = 37 W Warm white Special shape
- Power= 4.2 W
- Total luminous flux= 430 lm
- Colour temperature= 4000 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E-27
4.2 W
37 W
- Factory colour
Multicolour
- Version
matte
- Radiation angle
300°
Special shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
25 W - 39.9 W
4000 K
- Colour temperature range
4000 K
No
15000 h
- Circuits
100000
- Operating voltage
230 V
- Length
52 mm
- (Ø)
19 mm
- Content
1 pc(s)
- Height
19 mm
F (A - G)
- Energy consumption
5 kWh/1000h
- Dim
(Ø x H) 19 mm x 19 mm
- Colour rendering
840
- Colour rendering index
80 Ra
- Weight
8.5 g
- Power range
2.5 W - 4.9 W
- Total luminous flux
430 lm
- Max. temperature
+40 °C
- Min. temperature
-20 °C
- Width
19 mm
IP20
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2628528 OSRAM HOMELIGHTING 4058075757981 LED (monochrome) EEC F (A - G) E-27 Special shape 4.2 W = 37 W Warm white (Ø x H) 19 mm
User & Safety Instructions
User & Safety Instructions 2628528 OSRAM HOMELIGHTING 4058075757981 LED (monochrome) EEC F (A - G) E-27 Special shape 4.2 W = 37 W Warm white (Ø x H) 19 mm
Warranty Terms
Warranty Terms 2628528 OSRAM HOMELIGHTING 4058075757981 LED (monochrome) EEC F (A - G) E-27 Special shape 4.2 W = 37 W Warm white (Ø x H) 19 mm
Description
This text is machine translated.
Features
- LED lamps with G9 retrofit plug-in baseLED alternative to conventional high-voltage lampsGood light quality; color reproduction index R:80; constant color locationGood all-round light emissionLong life of up to 15,000 h.ideal for decorative and free burning applicationsApplication areas: For atmospheric lighting accents in living rooms and party roomsShops, hotels and gastronomyOutdoor use only in suitable outdoor lights.

























