
OSRAM HOMELIGHTING 4058075758001 LED (monochrome) EEC F (A - G) G4 0.9 W = 10 W Warm white (Ø x H) 12 mm x 12 mm 5 pc(s)

Highlights & Details
OSRAM HOMELIGHTING 4058075758001 LED (monochrome) G4 0.9 W = 10 W Warm white
- Power= 0.9 W
- Total luminous flux= 100 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
G4
0.9 W
10 W
- Factory colour
Multicolour
- Version
clear
- Radiation angle
320°
- Colour
Warm white
- ≙ power rating of a light bulb (range)
10 W - 24.9 W
2700 K
- Colour temperature range
2700 K
No
10000 h
- Circuits
100000
- Operating voltage
12 V
- Length
33 mm
- (Ø)
12 mm
- Content
5 pc(s)
- Height
12 mm
F (A - G)
- Energy consumption
1 kWh/1000h
- Dim
(Ø x H) 12 mm x 12 mm
- Colour rendering
827
- Colour rendering index
80 Ra
- Weight
2.5 g
- Bulb shape
G4
- Power range
0 W - 2.4 W
- Total luminous flux
100 lm
- Max. temperature
+40 °C
- Min. temperature
-20 °C
- Width
12 mm
IP20
Documents & Downloads
Datasheet
Datasheet 2628933 OSRAM HOMELIGHTING 4058075758001 LED (monochrome) EEC F (A - G) G4 0.9 W = 10 W Warm white (Ø x H) 12 mm x 12 mm 5 pc(s)
User & Safety Instructions
User & Safety Instructions 2628933 OSRAM HOMELIGHTING 4058075758001 LED (monochrome) EEC F (A - G) G4 0.9 W = 10 W Warm white (Ø x H) 12 mm x 12 mm 5 pc(s)
Description
This text is machine translated.
Features
- LED special lampsLED alternative to conventional low-voltage lampsMercury-free lampsLow energy consumptionideal for decorative and free burning applicationsApplication areas: For atmospheric lighting accents in living rooms and party rooms, shops, hotels and restaurants, foyers, office roomsOutdoor use only in suitable outdoor lights.

























