
OSRAM HOMELIGHTING 4058075762374 LED (monochrome) EEC F (A - G) S14s Rod shape 3.5 W = 25 W Warm white (Ø x H) 28 mm x 2

Highlights & Details
OSRAM HOMELIGHTING 4058075762374 LED (monochrome) S14s 3.5 W = 25 W Warm white Rod shape
- Power= 3.5 W
- Total luminous flux= 370 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
S14s
3.5 W
25 W
- Factory colour
White
- Version
matte
- Radiation angle
145°
Rod shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
25 W - 39.9 W
2700 K
- Colour temperature range
2700 K (min)
No
15000 h
- Circuits
100000
- Power factor
0.50
- Operating voltage
230 V
- Length
300 mm
- (Ø)
28 mm
- Content
1 pc(s)
- Height
28 mm
F (A - G)
- Energy consumption
4 kWh/1000h
- Dim
(Ø x H) 28 mm x 28 mm
- Colour rendering
827
- Colour rendering index
80 Ra
- Weight
45.3 g
- Power range
2.5 W - 4.9 W
- Colour temperature (min.)
2700 K
- Total luminous flux
370 lm
- Max. temperature
+40 °C
- Min. temperature
-20 °C
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2635953 OSRAM HOMELIGHTING 4058075762374 LED (monochrome) EEC F (A - G) S14s Rod shape 3.5 W = 25 W Warm white (Ø x H) 28 mm x 2
User & Safety Instructions
User & Safety Instructions 2635953 OSRAM HOMELIGHTING 4058075762374 LED (monochrome) EEC F (A - G) S14s Rod shape 3.5 W = 25 W Warm white (Ø x H) 28 mm x 2
Warranty Terms
Warranty Terms 2635953 OSRAM HOMELIGHTING 4058075762374 LED (monochrome) EEC F (A - G) S14s Rod shape 3.5 W = 25 W Warm white (Ø x H) 28 mm x 2
Description
Features
- Rod-shaped LED lampLED alternative to rod-shaped incandescent bulbsHomogeneous illuminationMercury-free lampsLong life of up to 15,000 hLow energy consumptionGood color reproductionIdeal for mirror lightingHotels, restaurantsDomestic applicationsFor outdoor use only in suitable outdoor lamps.
- This text is machine translated.
Scope of delivery
- LEDINTRA® BASE






























