
OSRAM HOMELIGHTING 4058075819511 LED (monochrome) EEC F (A - G) B22d Pear shape 8.5 W = 60 W Warm white (Ø x H) 60 mm x

Highlights & Details
OSRAM HOMELIGHTING 4058075819511 LED (monochrome) B22d 8.5 W = 60 W Warm white Pear shape
- Power= 8.5 W
- Total luminous flux= 806 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
B22d
8.5 W
806 lm
60 W
- Factory colour
White
- Version
matte
- Radiation angle
200°
Pear shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
60 W - 74.9 W
- Light bulb features
not dimmable
2700 K
- Colour temperature range
2700 - 2700 K
No
10000 h
- Circuits
100000
- Operating voltage
230 V
- Current consumption
50 mA
- Length
107 mm
- (Ø)
60 mm
- Content
4 pc(s)
- Height
107 mm
F (A - G)
- Energy consumption
9 kWh/1000h
- Dim
(Ø x H) 60 mm x 107 mm
- LEDs
4
- Operating temperature
-20 - +40 °C
- Colour rendering
827
- Colour rendering index
80 Ra
- Weight
21 g
- Power range
7.5 W - 9.9 W
- Colour temperature (max.)
2700 K
- Colour temperature (min.)
2700 K
- Total luminous flux
806 lm
- Max. temperature
+40 °C
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 2751102 OSRAM HOMELIGHTING 4058075819511 LED (monochrome) EEC F (A - G) B22d Pear shape 8.5 W = 60 W Warm white (Ø x H) 60 mm x
User & Safety Instructions
User & Safety Instructions 2751102 OSRAM HOMELIGHTING 4058075819511 LED (monochrome) EEC F (A - G) B22d Pear shape 8.5 W = 60 W Warm white (Ø x H) 60 mm x
Description
Features
- LED lamps, classical piston shapeProfessional LED lamps for supply voltage.Not dimmableBase E27, B22dMercury-free lampsVery low power consumptionShock- and vibration-proof thanks to LED technologyNo UV and IR-related parts in the light beamInstant 100% light, no warm up timeEasy replacement of standard bulbsLower heat generation (compared to standard reference product)Applications in household, general lightingFor outdoor use only in suitable outdoor lamps.
- This text is machine translated.
Scope of delivery
- BASECLA60 8.5W/827 230VFR B22D 10X4OSRAM (4 BULBS)



























