
OSRAM HOMELIGHTING 4058075819559 LED (monochrome) EEC E (A - G) E-27 Pear shape 13 W = 100 W Neutral white (Ø x L) 60 mm
EAN:
Part number:
Item no:
Number (Package size 3 pc(s))
Total (€ 9.49 / piece)
€ 9.49
incl. VAT
14-day return policy included
Highlights & Details
OSRAM HOMELIGHTING 4058075819559 LED (monochrome) E-27 13 W = 100 W Neutral white Pear shape
- Power= 13 W
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Product type
LED (monochrome)
E-27
13 W
1521 lm
100 W
- Version
matte
- Radiation angle
150°
Pear shape
- Colour
Neutral white
- ≙ power rating of a light bulb (range)
100 W -
4000 K
- Colour temperature range
4000 K
No
10000 h
- Circuits
100000
- Ignition time
0.50 s
- Start-up time required to reach 60 % luminous flux (in sec)
0.50 s
- Power factor
0.50
- EOL luminous flux retention
70 %
- Operating voltage
230 V
- Length
118 mm
- (Ø)
60 mm
- Content
3 pc(s)
E (A - G)
- Energy consumption
13 kWh/1000h
- Dim
(Ø x L) 60 mm x 118 mm
- Durability rating
15000 h
- Power rating
13 W
- Rated luminous flux
1521 lm
- Colour rendering
840
- Colour consistency (SDCM)
6
- Colour rendering index
80 Ra
- Weight
33.5 g
- Power range
10 W - 19.9 W
- Max. temperature
+40 °C
- Min. temperature
-20 °C
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1646090 OSRAM HOMELIGHTING 4058075819559 LED (monochrome) EEC E (A - G) E-27 Pear shape 13 W = 100 W Neutral white (Ø x L) 60 mm

































