
OSRAM HOMELIGHTING 4058075822832 LED (monochrome) EEC E (A - G) 2G10 12 W = 24 W Neutral white (Ø x H) 89.50 mm x 89.50

Highlights & Details
OSRAM HOMELIGHTING 4058075822832 LED (monochrome) 2G10 12 W = 24 W Neutral white
- Power= 12 W
- Total luminous flux= 1500 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Product type
LED (monochrome)
2G10
12 W
24 W
- Factory colour
White
- Radiation angle
130°
- Colour
Neutral white
- ≙ power rating of a light bulb (range)
10 W - 24.9 W
4000 K
- Colour temperature range
4000 - 4000 K
- Circuits
200000
- Power factor
0.9
- EOL luminous flux retention
90 %
- Operating voltage
230 V
- Length
169.5 mm
- (Ø)
89.50 mm
- Content
1 pc(s)
- Height
89.50 mm
E (A - G)
- Energy consumption
12.00 kWh/1000h
- Dim
(Ø x H) 89.50 mm x 89.50 mm
- Durability rating
30000 h
- Operated via
CB
- Weight
107 g
- Bulb shape
F24
- Power range
10 W - 19.9 W
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Total luminous flux
1500 lm
- Material
Glass
- Width
89.50 mm
IP20
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2866533 OSRAM HOMELIGHTING 4058075822832 LED (monochrome) EEC E (A - G) 2G10 12 W = 24 W Neutral white (Ø x H) 89.50 mm x 89.50
User & Safety Instructions
User & Safety Instructions 2866533 OSRAM HOMELIGHTING 4058075822832 LED (monochrome) EEC E (A - G) 2G10 12 W = 24 W Neutral white (Ø x H) 89.50 mm x 89.50
Description
This text is machine translated.
Features
- LED replacement for KLLni, with 4-pin
- 2G10 plug base for operation at conventional ballast or mains voltage
- LED replacement for conventional compact fluorescent lamps in conventional ballast lights or from mains voltage
- Lifecycle up to 50 30,000 hrs
- On-side 4-pin plug socket 2G10
- Protection class: IP20
- Mercury-free lamps
- Easy to set up
- Low energy consumption
- Easy lamp change thanks to compact design
- Operation directly at 230 mains voltage possible
- Supermarkets and department stores
- Hallways and hallways
- Hotels, restaurants.


























