
OSRAM HOMELIGHTING 4058075831780 LED (monochrome) EEC F (A - G) E-27 Pear shape 4.9 W = 40 W Neutral white (Ø x H) 55 mm

Highlights & Details
OSRAM HOMELIGHTING 4058075831780 LED (monochrome) E-27 4.9 W = 40 W Neutral white Pear shape
- Power= 4.9 W
- Total luminous flux= 470 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Product type
LED (monochrome)
E-27
4.9 W
470 lm
40 W
- Factory colour
White
- Version
matte
Pear shape
- Colour
Neutral white
- ≙ power rating of a light bulb (range)
40 W - 59.9 W
4000 K
- Colour temperature range
4000 - 4000 K
15000 h
- Circuits
100000
- EOL luminous flux retention
90 %
- Operating voltage
230 V
- Length
100 mm
- (Ø)
55 mm
- Content
1 pc(s)
- Height
100 mm
F (A - G)
- Energy consumption
5 kWh/1000h
- Dim
(Ø x H) 55 mm x 100 mm
- Colour rendering
840
- Colour rendering index
80 Ra
- Weight
19 g
- Bulb shape
A40
- Power range
2.5 W - 4.9 W
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Total luminous flux
470 lm
- Material
Recycled plastic
IP20
Documents & Downloads
Datasheet
Datasheet 2997996 OSRAM HOMELIGHTING 4058075831780 LED (monochrome) EEC F (A - G) E-27 Pear shape 4.9 W = 40 W Neutral white (Ø x H) 55 mm
User & Safety Instructions
User & Safety Instructions 2997996 OSRAM HOMELIGHTING 4058075831780 LED (monochrome) EEC F (A - G) E-27 Pear shape 4.9 W = 40 W Neutral white (Ø x H) 55 mm
Description
Features
- Low energy consumption
- Easy replacement of classic lamps thanks to compact design
- Instant 100% light, no warm up time
- The lamp made of recycled plastic contributes to the reduction of CO2-emissions and plastic waste along with product properties
- LED alternative to conventional lamps
- Mercury-free lamps
- Consists of at least 40% recycled plastic (in relation to total weight of plastic)Application area
- Domestic applications
- General lighting
- For outdoor use only in suitable outdoor lamps
- This text is machine translated.
Scope of delivery
- 1 Bulbs




























