• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING 4058075831841 LED (monochrome) EEC F (A - G) E-27 Pear shape 10 W = 75 W Warm white (Ø x H) 60 mm x 1

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

29 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OSRAM HOMELIGHTING 4058075831841 LED (monochrome) E-27 10 W = 75 W Warm white Pear shape

  • Power= 10 W
  • Total luminous flux= 1055 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

E-27

10 W

1055 lm

75 W

Factory colour

White

Version

matte

Pear shape

Colour

Warm white

≙ power rating of a light bulb (range)

75 W - 99.9 W

2700 K

Colour temperature range

2700 K

15000 h

Circuits

100000

EOL luminous flux retention

90 %

Operating voltage

230 V

Length

113 mm

(Ø)

60 mm

Content

1 pc(s)

Height

113 mm

F (A - G)

Energy consumption

10 kWh/1000h

Dim

(Ø x H) 60 mm x 113 mm

Colour rendering

827

Colour rendering index

80 Ra

Weight

23 g

Bulb shape

A75

Power range

10 W - 19.9 W

Total luminous flux

1055 lm

Material

Plastic

IP20

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2997999 OSRAM HOMELIGHTING 4058075831841 LED (monochrome) EEC F (A - G) E-27 Pear shape 10 W = 75 W Warm white (Ø x H) 60 mm x 1

User & Safety Instructions

User & Safety Instructions 2997999 OSRAM HOMELIGHTING 4058075831841 LED (monochrome) EEC F (A - G) E-27 Pear shape 10 W = 75 W Warm white (Ø x H) 60 mm x 1

Description

Features

  • Low energy consumption
  • Easy replacement of classic lamps thanks to compact design
  • Instant 100% light, no warm up time
  • The lamp made of recycled plastic contributes to the reduction of CO2-emissions and plastic waste along with product properties
  • LED alternative to conventional lamps
  • Mercury-free lamps
  • Consists of at least 40% recycled plastic (in relation to total weight of plastic)Application area
  • Domestic applications
  • General lighting
  • For outdoor use only in suitable outdoor lamps
  • This text is machine translated.

Scope of delivery

  • 1 Bulbs

More interesting products

(*All information is plus legal VAT)