
OSRAM HOMELIGHTING 4099854023187 LED (monochrome) EEC F (A - G) E-27 Bulb shape 10 W = 75 W Cool white (Ø x H) 60 mm x 6

Highlights & Details
OSRAM HOMELIGHTING 4099854023187 LED (monochrome) E-27 10 W = 75 W Cool white Bulb shape
- Power= 10 W
- Total luminous flux= 1055 lm
- Colour temperature= 6500 K
- Cool white
Technical specifications
- Product type
LED (monochrome)
E-27
10 W
1055 lm
75 W
- Factory colour
White
- Radiation angle
200°
Bulb shape
- Colour
Cool white
- ≙ power rating of a light bulb (range)
75 W - 99.9 W
6500 K
- Colour temperature range
6500 - 6500 K
- Circuits
100000
- EOL luminous flux retention
90 %
- Operating voltage
230 V
- Length
118 mm
- (Ø)
60 mm
- Content
1 pc(s)
- Height
60 mm
F (A - G)
- Energy consumption
10.00 kWh/1000h
- Dim
(Ø x H) 60 mm x 60 mm
- Durability rating
10000 h
- Weight
23 g
- Bulb shape
A75
- Power range
10 W - 19.9 W
- Colour temperature (max.)
6500 K
- Colour temperature (min.)
6500 K
- Total luminous flux
1055 lm
- Material
Plastic
- Width
60 mm
IP20
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2866590 OSRAM HOMELIGHTING 4099854023187 LED (monochrome) EEC F (A - G) E-27 Bulb shape 10 W = 75 W Cool white (Ø x H) 60 mm x 6
User & Safety Instructions
User & Safety Instructions 2866590 OSRAM HOMELIGHTING 4099854023187 LED (monochrome) EEC F (A - G) E-27 Bulb shape 10 W = 75 W Cool white (Ø x H) 60 mm x 6
Description
This text is machine translated.
Features
- LED lamps, classical piston shape
- LED alternative to conventional lamps
- Mercury-free lamps
- Low energy consumption
- Easy replacement of classic lamps thanks to compact design
- Instant 100 light, no warm up time
- Domestic applications
- General lighting
- For outdoor use only in suitable outdoor lamps.





























