
OSRAM HOMELIGHTING 4099854040122 LED (monochrome) EEC F (A - G) E-27 Bulb shape 10 W = 75 W Warm white (Ø x H) 60 mm x 6

Highlights & Details
OSRAM HOMELIGHTING 4099854040122 LED (monochrome) E-27 10 W = 75 W Warm white Bulb shape
- Power= 10 W
- Total luminous flux= 1055 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E-27
10 W
1055 lm
75 W
- Factory colour
White
- Radiation angle
200°
Bulb shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
75 W - 99.9 W
- Light bulb features
incl. motion detector
2700 K
- Colour temperature range
2700 - 2700 K
No
25.000 h
- Circuits
100000
- Power factor
0.5
- EOL luminous flux retention
90 %
- Operating voltage
230 V
- Length
112 mm
- (Ø)
60 mm
- Content
1 pc(s)
- Height
60 mm
F (A - G)
- Energy consumption
10.00 kWh/1000h
- Dim
(Ø x H) 60 mm x 60 mm
- Durability rating
25000 h
- Colour consistency (SDCM)
6
- Weight
35 g
- Bulb shape
A75
- Power range
10 W - 19.9 W
- Colour temperature (max.)
2700 K
- Colour temperature (min.)
2700 K
- Total luminous flux
1055 lm
- Material
Plastic
- Width
60 mm
IP20
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2866578 OSRAM HOMELIGHTING 4099854040122 LED (monochrome) EEC F (A - G) E-27 Bulb shape 10 W = 75 W Warm white (Ø x H) 60 mm x 6
User & Safety Instructions
User & Safety Instructions 2866578 OSRAM HOMELIGHTING 4099854040122 LED (monochrome) EEC F (A - G) E-27 Bulb shape 10 W = 75 W Warm white (Ø x H) 60 mm x 6
Description
This text is machine translated.
Features
- LED special lamps with motion sensor, classic bulb shape
- LED alternative to conventional lamps
- High color consistency: 6 SDCM (threshold unit)
- Mercury-free lamps
- Motion detection up to meters and 90°
- The integrated Microwave sensor can also detect small movements through plastic and glass covers
- Short payback time thanks to low energy consumption and low maintenance costs
- Energy saving lighting solution thanks to automatic switching in daylight
- Very long life of up to 25,000 h
- Automatic light switch-off 30 seconds after the last movement detection
- Illumination threshold for automatic on/off switching: 20 lx
- Low energy consumption
- Easy replacement of classic lamps thanks to compact design
- Instant 100 light, no warm up time
- Staircase, hall, cellar and entrance area
- The lamp should only switch on when movement is detected and the surroundings are dark
- For outdoor use only in suitable outdoor lamps.



























