
OSRAM HOMELIGHTING 4099854049149 LED (monochrome) EEC F (A - G) E-27 Bulb shape 8 W Cool white (Ø x H) 59.00 mm x 59.00

Highlights & Details
OSRAM HOMELIGHTING 4099854049149 LED (monochrome) E-27 8 W Cool white Bulb shape
- Power= 8 W
- Total luminous flux= 806 lm
- Colour temperature= 4000 K
- Cool white
Technical specifications
- Product type
LED (monochrome)
E-27
8 W
- Factory colour
White
Bulb shape
- Colour
Cool white
- Light bulb features
not dimmable
4000 K
- Colour temperature range
4000 K
No
15000 h
- Circuits
100000
- Operating voltage
230 V
- Length
105.00 mm
- (Ø)
59.00 mm
- Content
1 pc(s)
- Height
59.00 mm
F (A - G)
- Energy consumption
8.00 kWh/1000h
- Dim
(Ø x H) 59.00 mm x 59.00 mm
- Colour rendering
840
- Colour rendering index
80 Ra
- Weight
20.00 g
- Power range
7.5 W - 9.9 W
- Total luminous flux
806 lm
- Material
Plastic
- Width
59.00 mm
IP20
Documents & Downloads
Datasheet
Datasheet 3645964 OSRAM HOMELIGHTING 4099854049149 LED (monochrome) EEC F (A - G) E-27 Bulb shape 8 W Cool white (Ø x H) 59.00 mm x 59.00
User & Safety Instructions
User & Safety Instructions 3645964 OSRAM HOMELIGHTING 4099854049149 LED (monochrome) EEC F (A - G) E-27 Bulb shape 8 W Cool white (Ø x H) 59.00 mm x 59.00
Conformity certificate
Conformity certificate 3645964 OSRAM HOMELIGHTING 4099854049149 LED (monochrome) EEC F (A - G) E-27 Bulb shape 8 W Cool white (Ø x H) 59.00 mm x 59.00
Description
This text is machine translated.




























